Part Details for D6144ZOV110RA02 by Maida Development Company
Overview of D6144ZOV110RA02 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D6144ZOV110RA02
D6144ZOV110RA02 CAD Models
D6144ZOV110RA02 Part Data Attributes
|
D6144ZOV110RA02
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D6144ZOV110RA02
Maida Development Company
Varistor, 14V, 2.6J, Through Hole Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 11 V | |
Energy Absorbing Capacity-Max | 2.6 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 14 V |
Alternate Parts for D6144ZOV110RA02
This table gives cross-reference parts and alternative options found for D6144ZOV110RA02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D6144ZOV110RA02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0070.1141.T2 | RESISTOR, VOLTAGE DEPENDENT, 14V, 2.6J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | D6144ZOV110RA02 vs 0070.1141.T2 |
ERZVD9V180 | Varistor, 14V, 2.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | D6144ZOV110RA02 vs ERZVD9V180 |
D61D3ZOV110RA02 | Varistor, 14V, 2.6J, Through Hole Mount | Maida Development Company | D6144ZOV110RA02 vs D61D3ZOV110RA02 |
ERZVA9V180 | Varistor, 14V, 2.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | D6144ZOV110RA02 vs ERZVA9V180 |
ERZVDAV180 | Varistor, 14V, 2.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | D6144ZOV110RA02 vs ERZVDAV180 |
ERZVE9V180 | Varistor, 14V, 2.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | D6144ZOV110RA02 vs ERZVE9V180 |
ERZVH9V180 | Varistor, 14V, 2.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | D6144ZOV110RA02 vs ERZVH9V180 |
ERZV09V180 | Varistor, 14V, 2.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | D6144ZOV110RA02 vs ERZV09V180 |
ERZVEAD180 | Varistor, 14V, 2.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | D6144ZOV110RA02 vs ERZVEAD180 |
ERZVAAV180 | Varistor, 14V, 2.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | D6144ZOV110RA02 vs ERZVAAV180 |