Microcontrollers and Processors
D600AUQ2A
AMD
Description: Microprocessor, 32-Bit, 600MHz, CMOS, CPGA462, STAGGERED, PGA-453

Overview of D600AUQ2A by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for D600AUQ2A by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D600AUQ2A by AMD

D600AUQ2A
AMD
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
PGA
Package Description
IPGA,
Pin Count
453
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
15
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
100 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
R-CPGA-P462
Length
49.53 mm
Low Power Mode
YES
Number of Terminals
462
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
IPGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, INTERSTITIAL PITCH
Qualification Status
Not Qualified
Seated Height-Max
3.422 mm
Speed
600 MHz
Supply Voltage-Max
1.7 V
Supply Voltage-Min
1.5 V
Supply Voltage-Nom
1.6 V
Surface Mount
NO
Technology
CMOS
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
49.53 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. D600AUQ2A
    AMD
    Microprocessor, 32-Bit, 600MHz, CMOS, CPGA462, STAGGERED, PGA-453
    VS

Alternate Parts for D600AUQ2A

This table gives cross-reference parts and alternative options found for D600AUQ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D600AUQ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D600AUY2A Microprocessor, 32-Bit, 600MHz, CMOS, CPGA462, STAGGERED, PGA-453 AMD D600AUQ2A vs D600AUY2A
D600AUX2A Microprocessor, 32-Bit, 600MHz, CMOS, CPGA462, STAGGERED, PGA-453 AMD D600AUQ2A vs D600AUX2A
D600AUY2B Microprocessor, 32-Bit, 600MHz, CMOS, CPGA462, STAGGERED, PGA-453 AMD D600AUQ2A vs D600AUY2B
D600AUY1B Microprocessor, 32-Bit, 600MHz, CMOS, CPGA462, STAGGERED, PGA-453 AMD D600AUQ2A vs D600AUY1B
D600AUQ2B Microprocessor, 32-Bit, 600MHz, CMOS, CPGA462, STAGGERED, PGA-453 AMD D600AUQ2A vs D600AUQ2B
D600AUY1A Microprocessor, 32-Bit, 600MHz, CMOS, CPGA462, STAGGERED, PGA-453 AMD D600AUQ2A vs D600AUY1A
Part Number Description Manufacturer Compare
A0900AMQ2A Microprocessor, 32-Bit, 900MHz, CMOS, CPGA462, STAGGERED, PGA-453 AMD D600AUQ2A vs A0900AMQ2A
D700ANR2B Microprocessor, 32-Bit, 700MHz, CMOS, CPGA462, STAGGERED, PGA-453 AMD D600AUQ2A vs D700ANR2B
A1100AMR3A Microprocessor, 32-Bit, 1100MHz, CMOS, CPGA462, STAGGERED, PGA-453 AMD D600AUQ2A vs A1100AMR3A
A0900MMQ3B Microprocessor, 32-Bit, 900MHz, CMOS, CPGA462 AMD D600AUQ2A vs A0900MMQ3B
D550AUY2A Microprocessor, 32-Bit, 550MHz, CMOS, CPGA462, STAGGERED, PGA-453 AMD D600AUQ2A vs D550AUY2A
D0700ANT2B Microprocessor, 64-Bit, 700MHz, CMOS, PPGA462, STAGGERED, PGA-453 AMD D600AUQ2A vs D0700ANT2B
D0700ANQ2B Microprocessor, 64-Bit, 700MHz, CMOS, PPGA462, STAGGERED, PGA-453 AMD D600AUQ2A vs D0700ANQ2B
A0850MMR2A Microprocessor, 32-Bit, 850MHz, CMOS, CPGA462 AMD D600AUQ2A vs A0850MMR2A
D0700APX2A Microprocessor, 64-Bit, 700MHz, CMOS, PPGA462, STAGGERED, PGA-453 AMD D600AUQ2A vs D0700APX2A
D700APR2A Microprocessor, 32-Bit, 700MHz, CMOS, CPGA462, STAGGERED, PGA-453 AMD D600AUQ2A vs D700APR2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D600AUQ2A by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D600AUQ2A by AMD

  • Please alert me when D600AUQ2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D600AUQ2A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D600AUQ2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D600AUQ2A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D600AUQ2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D600AUQ2A by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: