-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 5 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9159
|
Newark | Tvs Diode, Unidir, 5V, 150W, Sot-563 Rohs Compliant: Yes |Diodes Inc. D5V0M5U6V-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1475 |
|
$0.0950 / $0.4370 | Buy Now |
DISTI #
D5V0M5U6V-7DICT-ND
|
DigiKey | TVS DIODE 5VWM 13VC SOT563 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5153 In Stock |
|
$0.0502 / $0.4200 | Buy Now |
DISTI #
D5V0M5U6V-7
|
Avnet Americas | Diode TVS Quint Common Anode Uni-Dir 5V 150W 6-Pin SOT-563 T/R - Tape and Reel (Alt: D5V0M5U6V-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 108000 Factory Stock |
|
$0.0633 | Buy Now |
DISTI #
621-D5V0M5U6V-7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Dataline Protection TVS Diode 6pF RoHS: Compliant | 6644 |
|
$0.0580 / $0.4200 | Buy Now |
|
Future Electronics | GENERAL PROTECTION PP SOT563 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.0527 | Buy Now |
DISTI #
D5V0M5U6V-7
|
TME | Diode: TVS array Min Qty: 1 | 0 |
|
$0.0670 / $0.4650 | RFQ |
DISTI #
D5V0M5U6V-7
|
Avnet Silica | Diode TVS Quint Common Anode Uni-Dir 5V 150W 6-Pin SOT-563 T/R (Alt: D5V0M5U6V-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 13V 150W 6.2V 5V SOT-563 ESD and Surge Protection (TVS/ESD) ROHS | 55 |
|
$0.0747 / $0.0786 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.0851 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D5V0M5U6V-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
D5V0M5U6V-7
Diodes Incorporated
Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 5 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Max | 7.4 V | |
Breakdown Voltage-Min | 6.2 V | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 5 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.38 W | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |