-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 84W, 5V V(RWM), Bidirectional, 2 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3836
|
Newark | Esd Protection Diode, Sot-23, Clamping Voltage Vc Max:14V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:-, Power Dissipation Pd:300Mw, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan-2019), rohs Compliant: Yes |Diodes Inc. D5V0L2B3SO-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7302 |
|
$0.0590 / $0.2770 | Buy Now |
DISTI #
D5V0L2B3SO-7DICT-ND
|
DigiKey | TVS DIODE 5VWM 14VC SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
574037 In Stock |
|
$0.0351 / $0.2600 | Buy Now |
DISTI #
D5V0L2B3SO-7
|
Avnet Americas | ESD Suppressor TVS ±30KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: D5V0L2B3SO-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 213000 Factory Stock |
|
$0.0299 | Buy Now |
DISTI #
621-D5V0L2B3SO-7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 2 CH TVS BI Array 5.0 Volts 84W 6A RoHS: Compliant | 29667 |
|
$0.0410 / $0.2600 | Buy Now |
DISTI #
70437874
|
RS | TVS, Diode, Array, ESD, Sup,+/-30KV, SOT23 | Diodes Inc D5V0L2B3SO-7 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0550 / $0.0650 | RFQ |
|
Future Electronics | D5V0L Series 8 V 15 pF Bi-Directional Low Capacitance TVS Diode Array - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 27000Reel |
|
$0.0307 / $0.0354 | Buy Now |
|
Future Electronics | D5V0L Series 8 V 15 pF Bi-Directional Low Capacitance TVS Diode Array - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0307 / $0.0354 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 1410 |
|
$0.0750 / $0.3750 | Buy Now |
|
Quest Components | 2400 |
|
$0.1542 / $0.5140 | Buy Now | |
|
Quest Components | 1128 |
|
$0.1000 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D5V0L2B3SO-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
D5V0L2B3SO-7
Diodes Incorporated
Trans Voltage Suppressor Diode, 84W, 5V V(RWM), Bidirectional, 2 Element, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Max | 8 V | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 7 V | |
Clamping Voltage-Max | 11.5 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 84 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |