Part Details for D5NL881M5P1HY-ZA by TAIYO YUDEN
Overview of D5NL881M5P1HY-ZA by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D5NL881M5P1HY-ZA
D5NL881M5P1HY-ZA CAD Models
D5NL881M5P1HY-ZA Part Data Attributes
|
D5NL881M5P1HY-ZA
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
D5NL881M5P1HY-ZA
TAIYO YUDEN
Duplexer,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Filter Type | DUPLEXER | |
Height | 0.7 mm | |
Insertion Loss (Rx) | 3 dB | |
Insertion Loss (Tx) | 2 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Receive Center Frequency | 881.5 MHz | |
Transmit Center Frequency | 836.5 MHz | |
VSWR | 2.3 | |
Width | 2.5 mm |