Part Details for D572C20NS by LSI Corporation
Overview of D572C20NS by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D572C20NS
D572C20NS CAD Models
D572C20NS Part Data Attributes
|
D572C20NS
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
D572C20NS
LSI Corporation
Telecom Circuit, 1-Func, LOW PROFILE, HERMETIC SEALED, MODULE-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LUCENT TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDFO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FIBER OPTIC | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for D572C20NS
This table gives cross-reference parts and alternative options found for D572C20NS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D572C20NS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D572C20NS | Telecom Circuit, 1-Func, LOW PROFILE, HERMETIC SEALED, MODULE-8 | TriQuint Semiconductor | D572C20NS vs D572C20NS |
D572C22NS | Telecom Circuit, 1-Func, LOW PROFILE, HERMETIC SEALED, MODULE-8 | TriQuint Semiconductor | D572C20NS vs D572C22NS |