Part Details for D572-20BS by Broadcom Limited
Overview of D572-20BS by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for D572-20BS
D572-20BS CAD Models
D572-20BS Part Data Attributes
|
D572-20BS
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
D572-20BS
Broadcom Limited
Fiber Optic Device,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Additional Feature | MIL-STD-883 | |
Body Breadth | 7.37 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 13.21 mm | |
Built-in Feature | THERMISTER, PHOTODIODE | |
Communication Standard | GR-326-CORE, OC-48, SONET, STM-16 | |
Connection Type | SC/APC CONNECTOR | |
Data Rate | 2500 Mbps | |
Fall Time-Max | 0.125 ns | |
Fiber Optic Device Type | DFB LASER MODULE EMITTER | |
Fiber Type | SMF | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Operating Wavelength-Nom | 1550 nm | |
Rise Time | 0.125 ns | |
Spectral Width | 1 nm | |
Surface Mount | YES | |
Threshold Current-Min | 2 mA | |
Transmission Type | DIGITAL |