D55342M07U12J0C
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 100V, 5% +/-Tol, -300,300ppm/Cel, 1206,

Overview of D55342M07U12J0C by Mini-Systems Inc (MSI)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for D55342M07U12J0C by Mini-Systems Inc (MSI)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D55342M07U12J0C by Mini-Systems Inc (MSI)

D55342M07U12J0C
Mini-Systems Inc (MSI)
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-SYSTEMS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
PRECISION
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.457 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
Tray
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-55342
Resistance
12 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
300 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
100 V
Want to compare parts?
  1. D55342M07U12J0C
    Mini-Systems Inc (MSI)
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 100V, 5% +/-Tol, -300,300ppm/Cel, 1206,
    VS

Alternate Parts for D55342M07U12J0C

This table gives cross-reference parts and alternative options found for D55342M07U12J0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342M07U12J0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D55342M07B12J0P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP Mini-Systems Inc (MSI) D55342M07U12J0C vs D55342M07B12J0P
D55342M07B12J0R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP Mini-Systems Inc (MSI) D55342M07U12J0C vs D55342M07B12J0R
D55342M07U12J0M Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 100V, 5% +/-Tol, -300,300ppm/Cel, 1206, Mini-Systems Inc (MSI) D55342M07U12J0C vs D55342M07U12J0M
D55342M07C12J0S Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 100V, 5% +/-Tol, -300,300ppm/Cel, 1206, Mini-Systems Inc (MSI) D55342M07U12J0C vs D55342M07C12J0S
D55342M07U12J0P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 100V, 5% +/-Tol, -300,300ppm/Cel, 1206, Mini-Systems Inc (MSI) D55342M07U12J0C vs D55342M07U12J0P
D55342M07G12J0P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 100V, 5% +/-Tol, -300,300ppm/Cel, 1206, Mini-Systems Inc (MSI) D55342M07U12J0C vs D55342M07G12J0P
D55342M07U12J0S Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 100V, 5% +/-Tol, -300,300ppm/Cel, 1206, Mini-Systems Inc (MSI) D55342M07U12J0C vs D55342M07U12J0S
D55342M07C12J0P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 100V, 5% +/-Tol, -300,300ppm/Cel, 1206, Mini-Systems Inc (MSI) D55342M07U12J0C vs D55342M07C12J0P
D55342M07U12J0R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 100V, 5% +/-Tol, -300,300ppm/Cel, 1206, Mini-Systems Inc (MSI) D55342M07U12J0C vs D55342M07U12J0R
D55342M07C12J0T Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 100V, 5% +/-Tol, -300,300ppm/Cel, 1206, Mini-Systems Inc (MSI) D55342M07U12J0C vs D55342M07C12J0T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D55342M07U12J0C by Mini-Systems Inc (MSI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D55342M07U12J0C by Mini-Systems Inc (MSI)

Select Manufacturer
Which Manufacturer of D55342M07U12J0C would you like to use for your alert(s)?
  • Please alert me when D55342M07U12J0C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D55342M07U12J0C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D55342M07U12J0C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D55342M07U12J0C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D55342M07U12J0C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D55342M07U12J0C by Mini-Systems Inc (MSI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: