Part Details for D55342M07B499ERUL by Vishay Intertechnologies
Overview of D55342M07B499ERUL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342M07B499ERUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342M07B499ERUL
|
Avnet Americas | RES THKFLM RCWP 1206 499K OHM 1% 300PPM 0.01% SLDC - Tape and Reel (Alt: D55342M07B499ERUL) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4883 | Buy Now |
Part Details for D55342M07B499ERUL
D55342M07B499ERUL CAD Models
D55342M07B499ERUL Part Data Attributes
|
D55342M07B499ERUL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342M07B499ERUL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342M07B499ERUL
This table gives cross-reference parts and alternative options found for D55342M07B499ERUL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342M07B499ERUL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342M07C499EC-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B499ERUL vs D55342M07C499EC-W |
D55342M07B499EMUL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B499ERUL vs D55342M07B499EMUL |
D55342M07B499ESST2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B499ERUL vs D55342M07B499ESST2 |
D55342M07W499ET-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B499ERUL vs D55342M07W499ET-TR |
D55342M07B499ERWB | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 300 ppm, 499000 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Dale | D55342M07B499ERUL vs D55342M07B499ERWB |
D55342M07W499EM-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B499ERUL vs D55342M07W499EM-TR |
D55342M07B499EP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B499ERUL vs D55342M07B499EP |
D55342M07B499EPS2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B499ERUL vs D55342M07B499EPS2 |
D55342M07U499EM-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B499ERUL vs D55342M07U499EM-TR |
D55342M07C499ER-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B499ERUL vs D55342M07C499ER-W |