Part Details for D55342M07B220JRS3 by Vishay Dale
Overview of D55342M07B220JRS3 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D55342M07B220JRS3
D55342M07B220JRS3 CAD Models
D55342M07B220JRS3 Part Data Attributes
|
D55342M07B220JRS3
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
D55342M07B220JRS3
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 300 ppm, 220 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for D55342M07B220JRS3
This table gives cross-reference parts and alternative options found for D55342M07B220JRS3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342M07B220JRS3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D55342M07B220JPS63 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B220JRS3 vs D55342M07B220JPS63 |
D55342M07B220JMS2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B220JRS3 vs D55342M07B220JMS2 |
D55342M07U220JP-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B220JRS3 vs D55342M07U220JP-TR |
D55342M07B220JT | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B220JRS3 vs D55342M07B220JT |
D55342M07G220JP | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B220JRS3 vs D55342M07G220JP |
D55342M07W220JR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B220JRS3 vs D55342M07W220JR |
D55342M07G220JM | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B220JRS3 vs D55342M07G220JM |
D55342M07B220JUSU3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B220JRS3 vs D55342M07B220JUSU3 |
D55342M07C220JR-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B220JRS3 vs D55342M07C220JR-TR |
D55342M07U220JS | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B220JRS3 vs D55342M07U220JS |