Part Details for D55342M07B187ETWAT by Vishay Intertechnologies
Overview of D55342M07B187ETWAT by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D55342M07B187ETWAT
D55342M07B187ETWAT CAD Models
D55342M07B187ETWAT Part Data Attributes
|
D55342M07B187ETWAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342M07B187ETWAT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 187000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342M07B187ETWAT
This table gives cross-reference parts and alternative options found for D55342M07B187ETWAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342M07B187ETWAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342M07C187EP-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B187ETWAT vs D55342M07C187EP-TR |
D55342M07C187EC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B187ETWAT vs D55342M07C187EC |
D55342M07B187EMTN2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B187ETWAT vs D55342M07B187EMTN2 |
D55342M07B187ETSTT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B187ETWAT vs D55342M07B187ETSTT |
D55342M07W187EC-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B187ETWAT vs D55342M07W187EC-TR |
D55342M07C187ET-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B187ETWAT vs D55342M07C187ET-W |
D55342M07U187ER | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B187ETWAT vs D55342M07U187ER |
D55342M07W187EC-W | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 300 ppm, 187000 ohm, SURFACE MOUNT, 1206, CHIP | State of the Art Inc | D55342M07B187ETWAT vs D55342M07W187EC-W |
D55342M07U187EM | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B187ETWAT vs D55342M07U187EM |
D55342M07B187ERWB | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 300 ppm, 187000 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Dale | D55342M07B187ETWAT vs D55342M07B187ERWB |