D55342M07B11Y3MSV3
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 100V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP

Overview of D55342M07B11Y3MSV3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

CAD Models for D55342M07B11Y3MSV3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D55342M07B11Y3MSV3 by Vishay Intertechnologies

D55342M07B11Y3MSV3
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
0.51 mm
Package Length
3.18 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-55342
Resistance
11300 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
100 V
Want to compare parts?
  1. D55342M07B11Y3MSV3
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 100V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for D55342M07B11Y3MSV3

This table gives cross-reference parts and alternative options found for D55342M07B11Y3MSV3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342M07B11Y3MSV3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D55342M07B11Y3RS2D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 100V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342M07B11Y3MSV3 vs D55342M07B11Y3RS2D
D55342M07B11Y3VTP2 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 100V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342M07B11Y3MSV3 vs D55342M07B11Y3VTP2
D55342M07B11Y3MST2 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 100V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342M07B11Y3MSV3 vs D55342M07B11Y3MST2
D55342M07B11Y3RWLD Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 100V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342M07B11Y3MSV3 vs D55342M07B11Y3RWLD
D55342M07B11Y3SWL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 100V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342M07B11Y3MSV3 vs D55342M07B11Y3SWL
D55342M07B11Y3MSV2 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 100V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342M07B11Y3MSV3 vs D55342M07B11Y3MSV2
D55342M07B11Y3USUD Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 100V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342M07B11Y3MSV3 vs D55342M07B11Y3USUD
D55342M07B11Y3CWB3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 100V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342M07B11Y3MSV3 vs D55342M07B11Y3CWB3
D55342M07B11Y3RUL3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 100V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342M07B11Y3MSV3 vs D55342M07B11Y3RUL3
D55342M07B11Y3RULD Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11300ohm, 100V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342M07B11Y3MSV3 vs D55342M07B11Y3RULD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D55342M07B11Y3MSV3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D55342M07B11Y3MSV3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of D55342M07B11Y3MSV3 would you like to use for your alert(s)?
  • Please alert me when D55342M07B11Y3MSV3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D55342M07B11Y3MSV3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D55342M07B11Y3MSV3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D55342M07B11Y3MSV3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D55342M07B11Y3MSV3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D55342M07B11Y3MSV3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: