Part Details for D55342M07B11W0UULD by Vishay Intertechnologies
Overview of D55342M07B11W0UULD by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D55342M07B11W0UULD
D55342M07B11W0UULD CAD Models
D55342M07B11W0UULD Part Data Attributes
|
D55342M07B11W0UULD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342M07B11W0UULD
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 100V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for D55342M07B11W0UULD
This table gives cross-reference parts and alternative options found for D55342M07B11W0UULD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342M07B11W0UULD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342M07B11W0PSTD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 100V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B11W0UULD vs D55342M07B11W0PSTD |
D55342M07B11W0RS2D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 100V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B11W0UULD vs D55342M07B11W0RS2D |
D55342M07B11W0RULD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 100V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B11W0UULD vs D55342M07B11W0RULD |
D55342M07B11W0US22 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 100V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B11W0UULD vs D55342M07B11W0US22 |
D55342M07B11W0RWL3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 100V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B11W0UULD vs D55342M07B11W0RWL3 |
D55342M07B11W0RS3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 100V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B11W0UULD vs D55342M07B11W0RS3 |
D55342M07B11W0PS3D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 100V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B11W0UULD vs D55342M07B11W0PS3D |
D55342M07B11W0RWLD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 100V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B11W0UULD vs D55342M07B11W0RWLD |
D55342M07B11W0RS6D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 100V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B11W0UULD vs D55342M07B11W0RS6D |
D55342M07B11W0SS23 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 100V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B11W0UULD vs D55342M07B11W0SS23 |