Part Details for D55342M07B10E0RWB by Vishay Intertechnologies
Overview of D55342M07B10E0RWB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342M07B10E0RWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342M07B10E0RWB
|
Avnet Americas | Res Thick Film 1206 10K Ohm 1% 1/4W ?300ppm/?C 0.01% Molded SMD SMD Tray - Waffle Pack (Alt: D55342M07B10E0RWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.7969 | Buy Now |
Part Details for D55342M07B10E0RWB
D55342M07B10E0RWB CAD Models
D55342M07B10E0RWB Part Data Attributes
|
D55342M07B10E0RWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342M07B10E0RWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342M07B10E0RWB
This table gives cross-reference parts and alternative options found for D55342M07B10E0RWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342M07B10E0RWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342M07B10E0RWB | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 300 ppm, 10000 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Dale | D55342M07B10E0RWB vs D55342M07B10E0RWB |
D55342M07U10E0R-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B10E0RWB vs D55342M07U10E0R-TR |
D55342M07B10E0MWL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B10E0RWB vs D55342M07B10E0MWL |
D55342M07W10E0T-TR | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 300 ppm, 10000 ohm, SURFACE MOUNT, 1206, CHIP | State of the Art Inc | D55342M07B10E0RWB vs D55342M07W10E0T-TR |
D55342M07C10E0R-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B10E0RWB vs D55342M07C10E0R-TR |
D55342M07B10E0TS2T | RES,SMT,THICK FILM,10K OHMS,100WV,1% +/-TOL,-300,300PPM TC,1206 CASE | Vishay Dale | D55342M07B10E0RWB vs D55342M07B10E0TS2T |
D55342M07C10E0R-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B10E0RWB vs D55342M07C10E0R-W |
D55342M07B10E0TS2T | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B10E0RWB vs D55342M07B10E0TS2T |
D55342M07B10E0RS2 | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 300 ppm, 10000 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Dale | D55342M07B10E0RWB vs D55342M07B10E0RS2 |
D55342M07B10E0PS2 | RES,SMT,THICK FILM,10K OHMS,100WV,1% +/-TOL,-300,300PPM TC,1206 CASE | Vishay Dale | D55342M07B10E0RWB vs D55342M07B10E0PS2 |