Part Details for D55342M07B100GRTP by Vishay Dale
Overview of D55342M07B100GRTP by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D55342M07B100GRTP
D55342M07B100GRTP CAD Models
D55342M07B100GRTP Part Data Attributes
|
D55342M07B100GRTP
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
D55342M07B100GRTP
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 2 %, 300 ppm, 100 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for D55342M07B100GRTP
This table gives cross-reference parts and alternative options found for D55342M07B100GRTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342M07B100GRTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342M07B100GMTP | Fixed Resistor, Thin Film, 0.25W, 100ohm, 100V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B100GRTP vs D55342M07B100GMTP |
D55342M07B100GPWI | Fixed Resistor, Thin Film, 0.25W, 100ohm, 100V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B100GRTP vs D55342M07B100GPWI |
D55342M07B100GCTPM | Fixed Resistor, Thin Film, 0.25W, 100ohm, 100V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B100GRTP vs D55342M07B100GCTPM |
D55342M07B100GPW0M | Fixed Resistor, Thin Film, 0.25W, 100ohm, 100V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B100GRTP vs D55342M07B100GPW0M |
D55342M07B100GCBSV | RESISTOR, THIN FILM, 0.25 W, 2 %, 300 ppm, 100 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342M07B100GRTP vs D55342M07B100GCBSV |
D55342M07B100GPBSM | Fixed Resistor, Thin Film, 0.25W, 100ohm, 100V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B100GRTP vs D55342M07B100GPBSM |
D55342M07B100GCW0V | Fixed Resistor, Thin Film, 0.25W, 100ohm, 100V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B100GRTP vs D55342M07B100GCW0V |
D55342M07B100GPTI | Fixed Resistor, Thin Film, 0.25W, 100ohm, 100V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B100GRTP vs D55342M07B100GPTI |
D55342M07B100GPBS | Fixed Resistor, Thin Film, 0.25W, 100ohm, 100V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B100GRTP vs D55342M07B100GPBS |
D55342M07B100GPT1V | RESISTOR, THIN FILM, 0.25 W, 2 %, 300 ppm, 100 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342M07B100GRTP vs D55342M07B100GPT1V |