Part Details for D55342L07B953DRUL2 by Vishay Intertechnologies
Overview of D55342L07B953DRUL2 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D55342L07B953DRUL2
D55342L07B953DRUL2 CAD Models
D55342L07B953DRUL2 Part Data Attributes
|
D55342L07B953DRUL2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342L07B953DRUL2
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953ohm, 100V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 953 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342L07B953DRUL2
This table gives cross-reference parts and alternative options found for D55342L07B953DRUL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342L07B953DRUL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342L07B953DSWB3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953ohm, 100V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342L07B953DRUL2 vs D55342L07B953DSWB3 |
D55342L07B953DVSU | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953ohm, 100V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342L07B953DRUL2 vs D55342L07B953DVSU |
D55342L07B953DPTN | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953ohm, 100V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342L07B953DRUL2 vs D55342L07B953DPTN |
D55342L07B953DSST2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953ohm, 100V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342L07B953DRUL2 vs D55342L07B953DSST2 |
D55342L07B953DUWB3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953ohm, 100V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342L07B953DRUL2 vs D55342L07B953DUWB3 |
D55342L07B953DMWA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953ohm, 100V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342L07B953DRUL2 vs D55342L07B953DMWA |
D55342L07B953DCSV2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953ohm, 100V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342L07B953DRUL2 vs D55342L07B953DCSV2 |
D55342L07B953DVTP2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953ohm, 100V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342L07B953DRUL2 vs D55342L07B953DVTP2 |