Datasheets
D55342L07B1Y20RSU3 by: Vishay Intertechnologies

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 100V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP

Part Details for D55342L07B1Y20RSU3 by Vishay Intertechnologies

Overview of D55342L07B1Y20RSU3 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Part Details for D55342L07B1Y20RSU3

D55342L07B1Y20RSU3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D55342L07B1Y20RSU3 Part Data Attributes

D55342L07B1Y20RSU3 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
D55342L07B1Y20RSU3 Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 100V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 1206
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Height 0.51 mm
Package Length 3.18 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-55342
Resistance 1200 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 100 V

Alternate Parts for D55342L07B1Y20RSU3

This table gives cross-reference parts and alternative options found for D55342L07B1Y20RSU3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342L07B1Y20RSU3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D55342L07B1Y20CWB2 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 100V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342L07B1Y20RSU3 vs D55342L07B1Y20CWB2
D55342L07B1Y20TSU Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 100V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342L07B1Y20RSU3 vs D55342L07B1Y20TSU
D55342L07B1Y20VWLD Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 100V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342L07B1Y20RSU3 vs D55342L07B1Y20VWLD
D55342L07B1Y20PS6 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 100V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342L07B1Y20RSU3 vs D55342L07B1Y20PS6
D55342L07B1Y20SSU2 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 100V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342L07B1Y20RSU3 vs D55342L07B1Y20SSU2
D55342L07B1Y20USV3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 100V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342L07B1Y20RSU3 vs D55342L07B1Y20USV3
D55342L07B1Y20SSVD Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 100V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342L07B1Y20RSU3 vs D55342L07B1Y20SSVD
D55342L07B1Y20VST Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 100V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342L07B1Y20RSU3 vs D55342L07B1Y20VST
D55342L07B1Y20RS2 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 100V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342L07B1Y20RSU3 vs D55342L07B1Y20RS2
D55342L07B1Y20UST3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 100V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342L07B1Y20RSU3 vs D55342L07B1Y20UST3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D55342L07B1Y20RSU3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D55342L07B1Y20RSU3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of D55342L07B1Y20RSU3 would you like to use for your alert(s)?
  • Please alert me when D55342L07B1Y20RSU3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D55342L07B1Y20RSU3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D55342L07B1Y20RSU3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D55342L07B1Y20RSU3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D55342L07B1Y20RSU3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D55342L07B1Y20RSU3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: