There are no models available for this part yet.
Overview of D55342K07U453DC by Mini-Systems Inc (MSI)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for D55342K07U453DC by Mini-Systems Inc (MSI)
Part Data Attributes for D55342K07U453DC by Mini-Systems Inc (MSI)
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MINI-SYSTEMS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
PRECISION
|
Construction
|
Chip
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.457 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
Tray
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
453 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
100 V
|
Alternate Parts for D55342K07U453DC
This table gives cross-reference parts and alternative options found for D55342K07U453DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07U453DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07G453DM | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Mini-Systems Inc (MSI) | D55342K07U453DC vs D55342K07G453DM |
D55342K07C453DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Mini-Systems Inc (MSI) | D55342K07U453DC vs D55342K07C453DC |
D55342K07U453DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Mini-Systems Inc (MSI) | D55342K07U453DC vs D55342K07U453DT |
D55342K07C453DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Mini-Systems Inc (MSI) | D55342K07U453DC vs D55342K07C453DT |
D55342K07G453DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Mini-Systems Inc (MSI) | D55342K07U453DC vs D55342K07G453DT |
D55342K07C453DM | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Mini-Systems Inc (MSI) | D55342K07U453DC vs D55342K07C453DM |
D55342K07G453DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Mini-Systems Inc (MSI) | D55342K07U453DC vs D55342K07G453DC |
D55342K07G453DP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Mini-Systems Inc (MSI) | D55342K07U453DC vs D55342K07G453DP |
D55342K07G453DS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Mini-Systems Inc (MSI) | D55342K07U453DC vs D55342K07G453DS |
D55342K07C453DS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Mini-Systems Inc (MSI) | D55342K07U453DC vs D55342K07C453DS |