Part Details for D55342K07B8B66RT5 by Vishay Thin Film
Overview of D55342K07B8B66RT5 by Vishay Thin Film
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B8B66RT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
764-D55342K07B8B66RT5TR-ND
|
DigiKey | RES SMD 8.66K OHM 0.1% 1/4W 1206 Min Qty: 500 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7626 | Buy Now |
Part Details for D55342K07B8B66RT5
D55342K07B8B66RT5 CAD Models
D55342K07B8B66RT5 Part Data Attributes
|
D55342K07B8B66RT5
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
D55342K07B8B66RT5
Vishay Thin Film
RESISTOR, THIN FILM, 0.25 W, 0.1 %, 100 ppm, 8660 ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 8660 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B8B66RT5
This table gives cross-reference parts and alternative options found for D55342K07B8B66RT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B8B66RT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B8B66RT1 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 100 ppm, 8660 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B8B66RT5 vs D55342K07B8B66RT1 |
D55342K07B8B66RBS | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B8B66RT5 vs D55342K07B8B66RBS |
D55342K07B8B66STI | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B8B66RT5 vs D55342K07B8B66STI |
D55342K07B8B66MT5 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 100 ppm, 8660 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B8B66RT5 vs D55342K07B8B66MT5 |
D55342K07B8B66MT3 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 100 ppm, 8660 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B8B66RT5 vs D55342K07B8B66MT3 |
D55342K07B8B66UTI | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B8B66RT5 vs D55342K07B8B66UTI |
D55342K07B8B66RT3 | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B8B66RT5 vs D55342K07B8B66RT3 |
D55342K07B8B66RWS | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B8B66RT5 vs D55342K07B8B66RWS |
D55342K07B8B66RT0 | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B8B66RT5 vs D55342K07B8B66RT0 |
D55342K07B8B66UT5M | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B8B66RT5 vs D55342K07B8B66UT5M |