Part Details for D55342K07B82D5SS6 by Vishay Intertechnologies
Overview of D55342K07B82D5SS6 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B82D5SS6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342K07B82D5SS6
|
Avnet Americas | Res Thick Film 1206 82.5 Ohm 1% 1/4W ?100ppm/?C 0.001% Molded SMD SMD T/R - Tape and Reel (Alt: D55342K07B82D5SS6) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3642 / $3.4364 | Buy Now |
Part Details for D55342K07B82D5SS6
D55342K07B82D5SS6 CAD Models
D55342K07B82D5SS6 Part Data Attributes
|
D55342K07B82D5SS6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B82D5SS6
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82.5ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Total Weight | 7.451653 | |
Category CO2 Kg | 4.54 | |
CO2 | 33.83050462 | |
Compliance Temperature Grade | Military: -65C to +150C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 7439-92-1 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 82.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B82D5SS6
This table gives cross-reference parts and alternative options found for D55342K07B82D5SS6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B82D5SS6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07C82D5R-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82.5ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B82D5SS6 vs D55342K07C82D5R-TR |
D55342K07G82D5S-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82.5ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B82D5SS6 vs D55342K07G82D5S-W |
D55342K07W82D5M-TR | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 82.5 ohm, SURFACE MOUNT, 1206, CHIP | State of the Art Inc | D55342K07B82D5SS6 vs D55342K07W82D5M-TR |
D55342K07G82D5R-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82.5ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B82D5SS6 vs D55342K07G82D5R-W |
D55342K07B82D5RTP2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82.5ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B82D5SS6 vs D55342K07B82D5RTP2 |
D55342K07B82D5PWB | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 82.5 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Dale | D55342K07B82D5SS6 vs D55342K07B82D5PWB |
D55342K07B82D5SWL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82.5ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B82D5SS6 vs D55342K07B82D5SWL |
D55342K07C82D5S | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82.5ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B82D5SS6 vs D55342K07C82D5S |
D55342K07W82D5M-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82.5ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B82D5SS6 vs D55342K07W82D5M-W |
D55342K07B82D5MWB | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 82.5 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Dale | D55342K07B82D5SS6 vs D55342K07B82D5MWB |