Part Details for D55342K07B7E87PUL by Vishay Intertechnologies
Overview of D55342K07B7E87PUL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B7E87PUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27P0429
|
Newark | Rcwpm-1206 7.87K 1% K D55342K07B7E87P Rs |Vishay D55342K07B7E87PUL RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3300 / $1.6200 | Buy Now |
DISTI #
D55342K07B7E87PUL
|
Avnet Americas | RES THKFLM RCWP 1206 7.87K OHM 1% 100PPM 0.1% SLDC - Tape and Reel (Alt: D55342K07B7E87PUL) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4883 | Buy Now |
Part Details for D55342K07B7E87PUL
D55342K07B7E87PUL CAD Models
D55342K07B7E87PUL Part Data Attributes
|
D55342K07B7E87PUL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B7E87PUL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 7870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B7E87PUL
This table gives cross-reference parts and alternative options found for D55342K07B7E87PUL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B7E87PUL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07G7E87R-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B7E87PUL vs D55342K07G7E87R-TR |
D55342K07W7E87S-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B7E87PUL vs D55342K07W7E87S-W |
D55342K07B7E87PWL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B7E87PUL vs D55342K07B7E87PWL |
D55342K07W7E87C-W | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 7870 ohm, SURFACE MOUNT, 1206, CHIP | State of the Art Inc | D55342K07B7E87PUL vs D55342K07W7E87C-W |
D55342K07B7E87USU2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B7E87PUL vs D55342K07B7E87USU2 |
D55342K07B7E87MS6 | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 7870 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Dale | D55342K07B7E87PUL vs D55342K07B7E87MS6 |
D55342K07C7E87C-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B7E87PUL vs D55342K07C7E87C-TR |
D55342K07W7E87S-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B7E87PUL vs D55342K07W7E87S-TR |
D55342K07W7E87P-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B7E87PUL vs D55342K07W7E87P-W |
D55342K07B7E87MWL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B7E87PUL vs D55342K07B7E87MWL |