Part Details for D55342K07B649YTTNS by Vishay Intertechnologies
Overview of D55342K07B649YTTNS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D55342K07B649YTTNS
D55342K07B649YTTNS CAD Models
D55342K07B649YTTNS Part Data Attributes
|
D55342K07B649YTTNS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B649YTTNS
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 649000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B649YTTNS
This table gives cross-reference parts and alternative options found for D55342K07B649YTTNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B649YTTNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B649YRSU3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B649YTTNS vs D55342K07B649YRSU3 |
D55342K07B649YRULD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B649YTTNS vs D55342K07B649YRULD |
D55342K07B649YSS32 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B649YTTNS vs D55342K07B649YSS32 |
D55342K07B649YVWBD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B649YTTNS vs D55342K07B649YVWBD |
D55342K07B649YRSVD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B649YTTNS vs D55342K07B649YRSVD |
D55342K07B649YSULD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B649YTTNS vs D55342K07B649YSULD |
D55342K07B649YTULT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B649YTTNS vs D55342K07B649YTULT |
D55342K07B649YVWB2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B649YTTNS vs D55342K07B649YVWB2 |
D55342K07B649YCSV | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B649YTTNS vs D55342K07B649YCSV |
D55342K07B649YRWL2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B649YTTNS vs D55342K07B649YRWL2 |