Part Details for D55342K07B51Y1RSVD by Vishay Intertechnologies
Overview of D55342K07B51Y1RSVD by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B51Y1RSVD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342K07B51Y1RSVD
|
Avnet Americas | Resistor Thick Film 1206 51.1kOhm ?0.5% 1/20W ?100ppm/?C - Tape and Reel (Alt: D55342K07B51Y1RSVD) Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7550 / $1.1516 | Buy Now |
Part Details for D55342K07B51Y1RSVD
D55342K07B51Y1RSVD CAD Models
D55342K07B51Y1RSVD Part Data Attributes
|
D55342K07B51Y1RSVD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B51Y1RSVD
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B51Y1RSVD
This table gives cross-reference parts and alternative options found for D55342K07B51Y1RSVD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B51Y1RSVD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B51Y1MWB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B51Y1RSVD vs D55342K07B51Y1MWB |
D55342K07B51Y1STPD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B51Y1RSVD vs D55342K07B51Y1STPD |
D55342K07B51Y1SSV2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B51Y1RSVD vs D55342K07B51Y1SSV2 |
D55342K07B51Y1STND | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B51Y1RSVD vs D55342K07B51Y1STND |
D55342K07B51Y1PS3D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B51Y1RSVD vs D55342K07B51Y1PS3D |
D55342K07B51Y1MS2D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B51Y1RSVD vs D55342K07B51Y1MS2D |
D55342K07B51Y1RTPD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B51Y1RSVD vs D55342K07B51Y1RTPD |
D55342K07B51Y1PSVD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B51Y1RSVD vs D55342K07B51Y1PSVD |
D55342K07B51Y1PTN2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B51Y1RSVD vs D55342K07B51Y1PTN2 |
D55342K07B51Y1TWLT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B51Y1RSVD vs D55342K07B51Y1TWLT |