Part Details for D55342K07B402DSWL by Vishay Intertechnologies
Overview of D55342K07B402DSWL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B402DSWL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342K07B402DSWL
|
Avnet Americas | RES THKFLM RCWP 1206 402 OHM 1% 100PPM 0.001% SLDC - Waffle Pack (Alt: D55342K07B402DSWL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.1403 / $5.8930 | Buy Now |
Part Details for D55342K07B402DSWL
D55342K07B402DSWL CAD Models
D55342K07B402DSWL Part Data Attributes
|
D55342K07B402DSWL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B402DSWL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 402 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B402DSWL
This table gives cross-reference parts and alternative options found for D55342K07B402DSWL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B402DSWL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07W402DC-W | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 402 ohm, SURFACE MOUNT, 1206, CHIP | State of the Art Inc | D55342K07B402DSWL vs D55342K07W402DC-W |
D55342K07W402DT-W | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 402 ohm, SURFACE MOUNT, 1206, CHIP | State of the Art Inc | D55342K07B402DSWL vs D55342K07W402DT-W |
D55342K07B402DSWB | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 402 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Dale | D55342K07B402DSWL vs D55342K07B402DSWB |
D55342K07G402DC-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B402DSWL vs D55342K07G402DC-TR |
D55342K07U402DR-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B402DSWL vs D55342K07U402DR-W |
D55342K07G402DM-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B402DSWL vs D55342K07G402DM-W |
D55342K07C402DS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B402DSWL vs D55342K07C402DS |
D55342K07C402DP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B402DSWL vs D55342K07C402DP |
D55342K07B402DSS6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B402DSWL vs D55342K07B402DSS6 |
D55342K07B402DVTN | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B402DSWL vs D55342K07B402DVTN |