Part Details for D55342K07B402DCT3V by Vishay Thin Film
Overview of D55342K07B402DCT3V by Vishay Thin Film
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D55342K07B402DCT3V
D55342K07B402DCT3V CAD Models
D55342K07B402DCT3V Part Data Attributes
|
D55342K07B402DCT3V
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
D55342K07B402DCT3V
Vishay Thin Film
RESISTOR, THIN FILM, 0.25 W, 1 %, 100 ppm, 402 ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 402 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B402DCT3V
This table gives cross-reference parts and alternative options found for D55342K07B402DCT3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B402DCT3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D55342K07B402DMTP | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 402 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | D55342K07B402DCT3V vs D55342K07B402DMTP |
D55342K07B402DRT1V | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 100 ppm, 402 ohm, SURFACE MOUNT, 1206, CHIP | D55342K07B402DCT3V vs D55342K07B402DRT1V |
D55342K07B402DCBS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 402ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B402DCT3V vs D55342K07B402DCBS |
D55342K07B402DVWSM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 402ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B402DCT3V vs D55342K07B402DVWSM |
D55342K07B402DRT3 | Vishay Intertechnologies | $0.7975 | Fixed Resistor, Thin Film, 0.25W, 402ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B402DCT3V vs D55342K07B402DRT3 |
D55342K07B402DCWIM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 402ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B402DCT3V vs D55342K07B402DCWIM |
D55342K07B402DSTP | Vishay Dale | Check for Price | RES,SMT,THICK FILM,402 OHMS,100WV,1% +/-TOL,-100,100PPM TC,1206 CASE | D55342K07B402DCT3V vs D55342K07B402DSTP |
D55342K07B402DST1V | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 402ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | D55342K07B402DCT3V vs D55342K07B402DST1V |
D55342K07B402DRT5V | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 402ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B402DCT3V vs D55342K07B402DRT5V |
D55342K07B402DPT3M | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 402ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | D55342K07B402DCT3V vs D55342K07B402DPT3M |