Part Details for D55342K07B3Y16SULD by Vishay Intertechnologies
Overview of D55342K07B3Y16SULD by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B3Y16SULD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342K07B3Y16SULD
|
Avnet Americas | Resistor Thick Film 1206 3.16kOhm ±0.5% 1/20W ±100ppm/°C - Tape and Reel (Alt: D55342K07B3Y16SULD) Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$6.5176 | Buy Now |
Part Details for D55342K07B3Y16SULD
D55342K07B3Y16SULD CAD Models
D55342K07B3Y16SULD Part Data Attributes
|
D55342K07B3Y16SULD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B3Y16SULD
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 3160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B3Y16SULD
This table gives cross-reference parts and alternative options found for D55342K07B3Y16SULD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B3Y16SULD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B3Y16SS2D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B3Y16SULD vs D55342K07B3Y16SS2D |
D55342K07B3Y16RS3D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B3Y16SULD vs D55342K07B3Y16RS3D |
D55342K07B3Y16MSVD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B3Y16SULD vs D55342K07B3Y16MSVD |
D55342K07B3Y16RULD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B3Y16SULD vs D55342K07B3Y16RULD |
D55342K07B3Y16SUL2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B3Y16SULD vs D55342K07B3Y16SUL2 |
D55342K07B3Y16RS2D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B3Y16SULD vs D55342K07B3Y16RS2D |
D55342K07B3Y16RTPD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B3Y16SULD vs D55342K07B3Y16RTPD |
D55342K07B3Y16CTN3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B3Y16SULD vs D55342K07B3Y16CTN3 |
D55342K07B3Y16RWB2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B3Y16SULD vs D55342K07B3Y16RWB2 |
D55342K07B3Y16UWAD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B3Y16SULD vs D55342K07B3Y16UWAD |