Part Details for D55342K07B301DRWSV by Vishay Intertechnologies
Overview of D55342K07B301DRWSV by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B301DRWSV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342K07B301DRWSV
|
Avnet Americas | D55342K 100PPM 1206 301 1% R WS - Waffle Pack (Alt: D55342K07B301DRWSV) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.1529 / $8.3160 | Buy Now |
Part Details for D55342K07B301DRWSV
D55342K07B301DRWSV CAD Models
D55342K07B301DRWSV Part Data Attributes
|
D55342K07B301DRWSV
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B301DRWSV
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 301ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B301DRWSV
This table gives cross-reference parts and alternative options found for D55342K07B301DRWSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B301DRWSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B301DRT1V | RESISTOR, THIN FILM, 0.25 W, 1 %, 100 ppm, 301 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B301DRWSV vs D55342K07B301DRT1V |
D55342K07B301DRT3V | RESISTOR, THIN FILM, 0.25 W, 1 %, 100 ppm, 301 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B301DRWSV vs D55342K07B301DRT3V |
D55342K07B301DPTFM | Fixed Resistor, Thin Film, 0.25W, 301ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Vishay Intertechnologies | D55342K07B301DRWSV vs D55342K07B301DPTFM |
D55342K07B301DPWI | Fixed Resistor, Thin Film, 0.25W, 301ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B301DRWSV vs D55342K07B301DPWI |
D55342K07B301DMT5V | RESISTOR, THIN FILM, 0.25 W, 1 %, 100 ppm, 301 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B301DRWSV vs D55342K07B301DMT5V |
D55342K07B301DMWPM | Fixed Resistor, Thin Film, 0.25W, 301ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B301DRWSV vs D55342K07B301DMWPM |
D55342K07B301DRT0V | RESISTOR, THIN FILM, 0.25 W, 1 %, 100 ppm, 301 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B301DRWSV vs D55342K07B301DRT0V |
D55342K07B301DSWIV | Fixed Resistor, Thin Film, 0.25W, 301ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B301DRWSV vs D55342K07B301DSWIV |
D55342K07B301DSTP | RES,SMT,THICK FILM,301 OHMS,100WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Vishay Dale | D55342K07B301DRWSV vs D55342K07B301DSTP |
D55342K07B301DCT3V | RESISTOR, THIN FILM, 0.25 W, 1 %, 100 ppm, 301 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B301DRWSV vs D55342K07B301DCT3V |