Part Details for D55342K07B2E00R by Vishay Dale
Overview of D55342K07B2E00R by Vishay Dale
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B2E00R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 90 |
|
$0.4922 / $1.3125 | Buy Now |
|
Quest Components | Resistor, Thin Film, 2K Ohm, 100V, 1±%, 100ppm, 1206 Case Size | 504 |
|
$0.4000 / $0.9600 | Buy Now |
|
Quest Components | Resistor, Thin Film, 2K Ohm, 100V, 1±%, 100ppm, 1206 Case Size | 283 |
|
$0.6400 / $1.6000 | Buy Now |
|
Quest Components | Resistor, Thin Film, 2K Ohm, 100V, 1±%, 100ppm, 1206 Case Size | 116 |
|
$1.0558 / $2.1115 | Buy Now |
|
Quest Components | Resistor, Thin Film, 2K Ohm, 100V, 1±%, 100ppm, 1206 Case Size | 72 |
|
$0.5250 / $1.7500 | Buy Now |
Part Details for D55342K07B2E00R
D55342K07B2E00R CAD Models
D55342K07B2E00R Part Data Attributes
|
D55342K07B2E00R
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
D55342K07B2E00R
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 2000ohm, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Manufacturer Series | RM | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B2E00R
This table gives cross-reference parts and alternative options found for D55342K07B2E00R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B2E00R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272922002 | Fixed Resistor, 0.25W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | D55342K07B2E00R vs 232272922002 |
WF12Y2001FTS | Fixed Resistor, 0.25W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | D55342K07B2E00R vs WF12Y2001FTS |
BLU12062001-FT101 | RESISTOR, THIN FILM, 0.125 W, 1 %, 100 ppm, 2000 ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | D55342K07B2E00R vs BLU12062001-FT101 |
WF12Y2001FTK | Fixed Resistor, 0.25W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | D55342K07B2E00R vs WF12Y2001FTK |
CR32-2001F-K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 1% +/-Tol, Surface Mount, 1206, CHIP | Kyocera AVX Components | D55342K07B2E00R vs CR32-2001F-K |
WF12Y2001FBK | Fixed Resistor, 0.25W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | D55342K07B2E00R vs WF12Y2001FBK |
CR322001FVH | RESISTOR, 0.25 W, 1 %, 100 ppm, 2000 ohm, SURFACE MOUNT, 1206, CHIP | Hokuriku Electric Industry Co Ltd | D55342K07B2E00R vs CR322001FVH |
WF12Y2001FBG | Fixed Resistor, 0.25W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | D55342K07B2E00R vs WF12Y2001FBG |
RVC12062K1%A | RESISTOR, 0.25W, 1%, 100ppm, 2000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | D55342K07B2E00R vs RVC12062K1%A |