Part Details for D55342K07B27R1CTSM by Vishay Intertechnologies
Overview of D55342K07B27R1CTSM by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D55342K07B27R1CTSM
D55342K07B27R1CTSM CAD Models
D55342K07B27R1CTSM Part Data Attributes
|
D55342K07B27R1CTSM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B27R1CTSM
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 27.1ohm, 100V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 27.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B27R1CTSM
This table gives cross-reference parts and alternative options found for D55342K07B27R1CTSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B27R1CTSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B27R1ST3M | Fixed Resistor, Thin Film, 0.25W, 27.1ohm, 100V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B27R1CTSM vs D55342K07B27R1ST3M |
D55342K07B27R1UW0 | Fixed Resistor, Thin Film, 0.25W, 27.1ohm, 100V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B27R1CTSM vs D55342K07B27R1UW0 |
D55342K07B27R1MT5 | Fixed Resistor, Thin Film, 0.25W, 27.1ohm, 100V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B27R1CTSM vs D55342K07B27R1MT5 |
D55342K07B27R1UT1 | Fixed Resistor, Thin Film, 0.25W, 27.1ohm, 100V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B27R1CTSM vs D55342K07B27R1UT1 |
D55342K07B27R1VT0 | Fixed Resistor, Thin Film, 0.25W, 27.1ohm, 100V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B27R1CTSM vs D55342K07B27R1VT0 |
D55342K07B27R1UT1M | Fixed Resistor, Thin Film, 0.25W, 27.1ohm, 100V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B27R1CTSM vs D55342K07B27R1UT1M |
D55342K07B27R1VW0 | Fixed Resistor, Thin Film, 0.25W, 27.1ohm, 100V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B27R1CTSM vs D55342K07B27R1VW0 |
D55342K07B27R1CT0M | Fixed Resistor, Thin Film, 0.25W, 27.1ohm, 100V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B27R1CTSM vs D55342K07B27R1CT0M |
D55342K07B27R1VWIM | Fixed Resistor, Thin Film, 0.25W, 27.1ohm, 100V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B27R1CTSM vs D55342K07B27R1VWIM |