Part Details for D55342K07B274DCT3M by Vishay Intertechnologies
Overview of D55342K07B274DCT3M by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D55342K07B274DCT3M
D55342K07B274DCT3M CAD Models
D55342K07B274DCT3M Part Data Attributes
|
D55342K07B274DCT3M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B274DCT3M
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 274ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 274 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B274DCT3M
This table gives cross-reference parts and alternative options found for D55342K07B274DCT3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B274DCT3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D55342K07B274DSTIV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 274ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B274DCT3M vs D55342K07B274DSTIV |
D55342K07B274DSWIV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 274ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B274DCT3M vs D55342K07B274DSWIV |
D55342K07B274DMTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 274ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B274DCT3M vs D55342K07B274DMTP |
D55342K07B274DUTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 274ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B274DCT3M vs D55342K07B274DUTS |
D55342K07B274DCWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 274ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B274DCT3M vs D55342K07B274DCWS |
D55342K07B274DRT3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 274ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B274DCT3M vs D55342K07B274DRT3 |
D55342K07B274DPTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 274ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B274DCT3M vs D55342K07B274DPTP |
D55342K07B274DVT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 274ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B274DCT3M vs D55342K07B274DVT5 |
D55342K07B274DMT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 274ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B274DCT3M vs D55342K07B274DMT1 |
D55342K07B274DMW0M | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 274ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | D55342K07B274DCT3M vs D55342K07B274DMW0M |