Part Details for D55342K07B215DPWA by Vishay Intertechnologies
Overview of D55342K07B215DPWA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B215DPWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342K07B215DPWA
|
Avnet Americas | D55342 Thin Film Chip Resistor 1206 Size 215 Ohm 1% 0.25 W 100 ppm/?C 2-Pin SMD Tray - Waffle Pack (Alt: D55342K07B215DPWA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.7969 | Buy Now |
Part Details for D55342K07B215DPWA
D55342K07B215DPWA CAD Models
D55342K07B215DPWA Part Data Attributes
|
D55342K07B215DPWA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B215DPWA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Total Weight | 7.451653 | |
Category CO2 Kg | 4.54 | |
CO2 | 33.83050462 | |
Compliance Temperature Grade | Military: -65C to +150C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 7439-92-1 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 215 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B215DPWA
This table gives cross-reference parts and alternative options found for D55342K07B215DPWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B215DPWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B215DPWB2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B215DPWA vs D55342K07B215DPWB2 |
D55342K07B215DPS2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B215DPWA vs D55342K07B215DPS2 |
D55342K07B215DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B215DPWA vs D55342K07B215DT |
D55342K07B215DRWL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B215DPWA vs D55342K07B215DRWL |
D55342K07B215DR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B215DPWA vs D55342K07B215DR |
D55342K07G215DS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B215DPWA vs D55342K07G215DS |
D55342K07B215DPS33 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B215DPWA vs D55342K07B215DPS33 |
D55342K07B215DSUL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B215DPWA vs D55342K07B215DSUL |
D55342K07W215DT | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 215 ohm, SURFACE MOUNT, 1206, CHIP | State of the Art Inc | D55342K07B215DPWA vs D55342K07W215DT |
D55342K07W215DR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B215DPWA vs D55342K07W215DR |