There are no models available for this part yet.
Overview of D55342K07B200DRT1V by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D55342K07B200DRT1V by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D55342K07B200DRT1V
|
Avnet Americas | Resistor Thin Film 200Ohm 250mW 1% 100ppm/°C 2-Pin 1206 T/R - Tape and Reel (Alt: D55342K07B200DRT1V) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 51 Weeks, 0 Days Container: Reel | 0 |
|
$1.2352 / $1.7150 | Buy Now |
CAD Models for D55342K07B200DRT1V by Vishay Intertechnologies
Part Data Attributes for D55342K07B200DRT1V by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
51 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.8382 mm
|
Package Length
|
3.2004 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6002 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
100 V
|
Alternate Parts for D55342K07B200DRT1V
This table gives cross-reference parts and alternative options found for D55342K07B200DRT1V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B200DRT1V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B200DVT0V | Fixed Resistor, Thin Film, 0.25W, 200ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B200DRT1V vs D55342K07B200DVT0V |
D55342K07B200DRT5V | Fixed Resistor, Thin Film, 0.25W, 200ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B200DRT1V vs D55342K07B200DRT5V |
D55342K07B200DPWSV | Fixed Resistor, Thin Film, 0.25W, 200ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B200DRT1V vs D55342K07B200DPWSV |
D55342K07B200DSTP | Fixed Resistor, Thin Film, 0.25W, 200ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B200DRT1V vs D55342K07B200DSTP |
D55342K07B200DPT5 | Fixed Resistor, Thin Film, 0.25W, 200ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B200DRT1V vs D55342K07B200DPT5 |
D55342K07B200DPBSV | Fixed Resistor, Thin Film, 0.25W, 200ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B200DRT1V vs D55342K07B200DPBSV |
D55342K07B200DPT5V | Fixed Resistor, Thin Film, 0.25W, 200ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B200DRT1V vs D55342K07B200DPT5V |
D55342K07B200DSTPV | Fixed Resistor, Thin Film, 0.25W, 200ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B200DRT1V vs D55342K07B200DSTPV |
D55342K07B200DRT3 | Fixed Resistor, Thin Film, 0.25W, 200ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B200DRT1V vs D55342K07B200DRT3 |
D55342K07B200DPTP | Fixed Resistor, Thin Film, 0.25W, 200ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B200DRT1V vs D55342K07B200DPTP |