Datasheets
D55342K07B1Z20RWLD by: Vishay Intertechnologies

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Part Details for D55342K07B1Z20RWLD by Vishay Intertechnologies

Overview of D55342K07B1Z20RWLD by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for D55342K07B1Z20RWLD

Part # Distributor Description Stock Price Buy
DISTI # D55342K07B1Z20RWLD
Avnet Americas Resistor Thick Film 1206 1.2MOhm ?0.5% 1/20W ?100ppm/?C - Waffle Pack (Alt: D55342K07B1Z20RWLD) Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Waffle Pack 0
  • 100 $5.5806
  • 400 $2.5984
  • 600 $1.6000
  • 800 $1.5053
$1.5053 / $5.5806 Buy Now

Part Details for D55342K07B1Z20RWLD

D55342K07B1Z20RWLD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D55342K07B1Z20RWLD Part Data Attributes

D55342K07B1Z20RWLD Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
D55342K07B1Z20RWLD Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code not_compliant
Factory Lead Time 8 Weeks
Additional Feature ANTI-SULFUR
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Height 0.51 mm
Package Length 3.18 mm
Package Style SMT
Package Width 1.6 mm
Packing Method WAFFLE TRAY
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-55342
Resistance 1200000 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 100 V

Alternate Parts for D55342K07B1Z20RWLD

This table gives cross-reference parts and alternative options found for D55342K07B1Z20RWLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B1Z20RWLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
D55342K07B1Z20RTP3 Vishay Intertechnologies Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP D55342K07B1Z20RWLD vs D55342K07B1Z20RTP3
D55342K07B1Z20MULD Vishay Intertechnologies Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP D55342K07B1Z20RWLD vs D55342K07B1Z20MULD
D55342K07B1Z20VSTD Vishay Intertechnologies Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP D55342K07B1Z20RWLD vs D55342K07B1Z20VSTD
D55342K07B1Z20PSV2 Vishay Intertechnologies Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP D55342K07B1Z20RWLD vs D55342K07B1Z20PSV2
D55342K07B1Z20UWL Vishay Intertechnologies Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP D55342K07B1Z20RWLD vs D55342K07B1Z20UWL
D55342K07B1Z20PSVD Vishay Intertechnologies Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP D55342K07B1Z20RWLD vs D55342K07B1Z20PSVD
D55342K07B1Z20SS6D Vishay Intertechnologies Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP D55342K07B1Z20RWLD vs D55342K07B1Z20SS6D
D55342K07B1Z20RWBD Vishay Intertechnologies Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP D55342K07B1Z20RWLD vs D55342K07B1Z20RWBD
D55342K07B1Z20VS63 Vishay Intertechnologies Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP D55342K07B1Z20RWLD vs D55342K07B1Z20VS63
D55342K07B1Z20RUL3 Vishay Intertechnologies Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP D55342K07B1Z20RWLD vs D55342K07B1Z20RUL3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D55342K07B1Z20RWLD by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D55342K07B1Z20RWLD by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of D55342K07B1Z20RWLD would you like to use for your alert(s)?
  • Please alert me when D55342K07B1Z20RWLD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D55342K07B1Z20RWLD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D55342K07B1Z20RWLD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D55342K07B1Z20RWLD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D55342K07B1Z20RWLD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D55342K07B1Z20RWLD by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: