Part Details for D55342K07B1E82SS2 by Vishay Intertechnologies
Overview of D55342K07B1E82SS2 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B1E82SS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12Y3857
|
Newark | Rcwpm-1206 1.82K 1% K D55342K07B1E82S S8 |Vishay D55342K07B1E82SS2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 | Buy Now |
DISTI #
D55342K07B1E82SS2
|
Avnet Americas | Res Thick Film 1206 1.82K Ohm 1% 1/4W ?100ppm/?C 0.001% Molded SMD SMD T/R - Tape and Reel (Alt: D55342K07B1E82SS2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.9502 | Buy Now |
Part Details for D55342K07B1E82SS2
D55342K07B1E82SS2 CAD Models
D55342K07B1E82SS2 Part Data Attributes
|
D55342K07B1E82SS2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B1E82SS2
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B1E82SS2
This table gives cross-reference parts and alternative options found for D55342K07B1E82SS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B1E82SS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B1E82RWL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1E82SS2 vs D55342K07B1E82RWL |
D55342K07B1E82PUL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1E82SS2 vs D55342K07B1E82PUL |
D55342K07B1E82SS3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1E82SS2 vs D55342K07B1E82SS3 |
D55342K07B1E82MS3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1E82SS2 vs D55342K07B1E82MS3 |
D55342K07B1E82RS3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1E82SS2 vs D55342K07B1E82RS3 |
D55342K07B1E82RUL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1E82SS2 vs D55342K07B1E82RUL |
D55342K07B1E82SWB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1E82SS2 vs D55342K07B1E82SWB |
D55342K07B1E82SS6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1E82SS2 vs D55342K07B1E82SS6 |
D55342K07B1E82MS6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1E82SS2 vs D55342K07B1E82MS6 |
D55342K07B1E82MS2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1E82SS2 vs D55342K07B1E82MS2 |