Part Details for D55342K07B1B96SWSM by Vishay Intertechnologies
Overview of D55342K07B1B96SWSM by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D55342K07B1B96SWSM
D55342K07B1B96SWSM CAD Models
D55342K07B1B96SWSM Part Data Attributes
|
D55342K07B1B96SWSM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B1B96SWSM
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 1960ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1960 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B1B96SWSM
This table gives cross-reference parts and alternative options found for D55342K07B1B96SWSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B1B96SWSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D55342K07B1B96ST5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1960ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B1B96SWSM vs D55342K07B1B96ST5 |
D55342K07B1B96RT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1960ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B1B96SWSM vs D55342K07B1B96RT5 |
D55342K07B1B96PTFM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1960ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | D55342K07B1B96SWSM vs D55342K07B1B96PTFM |
D55342K07B1B96PTS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 100 ppm, 1960 ohm, SURFACE MOUNT, 1206, CHIP | D55342K07B1B96SWSM vs D55342K07B1B96PTS |
D55342K07B1B96RWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1960ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B1B96SWSM vs D55342K07B1B96RWS |
D55342K07B1B96PT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1960ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B1B96SWSM vs D55342K07B1B96PT5 |
D55342K07B1B96P | State of the Art Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1960ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B1B96SWSM vs D55342K07B1B96P |
D55342K07B1B96STS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1960ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B1B96SWSM vs D55342K07B1B96STS |
D55342K07B1B96PT5 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 100 ppm, 1960 ohm, SURFACE MOUNT, 1206, CHIP | D55342K07B1B96SWSM vs D55342K07B1B96PT5 |
D55342K07B1B96SWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1960ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B1B96SWSM vs D55342K07B1B96SWI |