Part Details for D55342K07B19W6MSUD by Vishay Intertechnologies
Overview of D55342K07B19W6MSUD by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D55342K07B19W6MSUD
D55342K07B19W6MSUD CAD Models
D55342K07B19W6MSUD Part Data Attributes
|
D55342K07B19W6MSUD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B19W6MSUD
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.6ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 19.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B19W6MSUD
This table gives cross-reference parts and alternative options found for D55342K07B19W6MSUD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B19W6MSUD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B19W6MTN | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.6ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B19W6MSUD vs D55342K07B19W6MTN |
D55342K07B19W6RTPD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.6ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B19W6MSUD vs D55342K07B19W6RTPD |
D55342K07B19W6US62 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.6ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B19W6MSUD vs D55342K07B19W6US62 |
D55342K07B19W6TWAD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.6ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B19W6MSUD vs D55342K07B19W6TWAD |
D55342K07B19W6USTD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.6ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B19W6MSUD vs D55342K07B19W6USTD |
D55342K07B19W6CUL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.6ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B19W6MSUD vs D55342K07B19W6CUL |
D55342K07B19W6CWB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.6ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B19W6MSUD vs D55342K07B19W6CWB |
D55342K07B19W6RWBD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.6ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B19W6MSUD vs D55342K07B19W6RWBD |
D55342K07B19W6UWL3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.6ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B19W6MSUD vs D55342K07B19W6UWL3 |
D55342K07B19W6RSVD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19.6ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B19W6MSUD vs D55342K07B19W6RSVD |