Part Details for D55342K07B167BRT0 by Vishay Thin Film
Overview of D55342K07B167BRT0 by Vishay Thin Film
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B167BRT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
764-D55342K07B167BRT0TR-ND
|
DigiKey | D55342K 100PPM 1206 167K 0.1% R Min Qty: 100 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7822 | Buy Now |
Part Details for D55342K07B167BRT0
D55342K07B167BRT0 CAD Models
D55342K07B167BRT0 Part Data Attributes
|
D55342K07B167BRT0
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
D55342K07B167BRT0
Vishay Thin Film
RESISTOR, THIN FILM, 0.25 W, 0.1 %, 100 ppm, 167000 ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 167000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B167BRT0
This table gives cross-reference parts and alternative options found for D55342K07B167BRT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B167BRT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D55342K07B167BMWPM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 167000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B167BRT0 vs D55342K07B167BMWPM |
D55342K07B167BVW0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 167000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B167BRT0 vs D55342K07B167BVW0 |
D55342K07B167BUTIM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 167000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B167BRT0 vs D55342K07B167BUTIM |
D55342K07B167BRT0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 167000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B167BRT0 vs D55342K07B167BRT0 |
D55342K07B167BMTS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 100 ppm, 167000 ohm, SURFACE MOUNT, 1206, CHIP | D55342K07B167BRT0 vs D55342K07B167BMTS |
D55342K07B167BVTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 167000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B167BRT0 vs D55342K07B167BVTI |
D55342K07B167BR | State of the Art Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 167000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B167BRT0 vs D55342K07B167BR |
D55342K07B167BMTFM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 167000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B167BRT0 vs D55342K07B167BMTFM |