Part Details for D55342K07B162DCWS by Vishay Intertechnologies
Overview of D55342K07B162DCWS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D55342K07B162DCWS
D55342K07B162DCWS CAD Models
D55342K07B162DCWS Part Data Attributes
|
D55342K07B162DCWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B162DCWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 162ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B162DCWS
This table gives cross-reference parts and alternative options found for D55342K07B162DCWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B162DCWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D55342K07B162DPBS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 162ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B162DCWS vs D55342K07B162DPBS |
D55342K07B162DUT1V | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 162ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B162DCWS vs D55342K07B162DUT1V |
D55342K07B162DPTP | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 162 ohm, SURFACE MOUNT, 1206, CHIP | D55342K07B162DCWS vs D55342K07B162DPTP |
D55342K07B162DMWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 162ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B162DCWS vs D55342K07B162DMWI |
D55342K07B162DUW0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 162ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B162DCWS vs D55342K07B162DUW0 |
D55342K07B162DPT0V | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 100 ppm, 162 ohm, SURFACE MOUNT, 1206, CHIP | D55342K07B162DCWS vs D55342K07B162DPT0V |
D55342K07B162DRT5M | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 162ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | D55342K07B162DCWS vs D55342K07B162DRT5M |
D55342K07B162DRTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 162ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B162DCWS vs D55342K07B162DRTP |
D55342K07B162DMT0M | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 162ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | D55342K07B162DCWS vs D55342K07B162DMT0M |