Part Details for D55342K07B15E0RT0V by Vishay Thin Film
Overview of D55342K07B15E0RT0V by Vishay Thin Film
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B15E0RT0V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
764-D55342K07B15E0RT0VTR-ND
|
DigiKey | D55342K 100PPM 1206 15K 1% R T0 Min Qty: 100 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7822 | Buy Now |
Part Details for D55342K07B15E0RT0V
D55342K07B15E0RT0V CAD Models
D55342K07B15E0RT0V Part Data Attributes
|
D55342K07B15E0RT0V
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
D55342K07B15E0RT0V
Vishay Thin Film
RESISTOR, THIN FILM, 0.25 W, 1 %, 100 ppm, 15000 ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B15E0RT0V
This table gives cross-reference parts and alternative options found for D55342K07B15E0RT0V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B15E0RT0V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B15E0CWIM | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B15E0RT0V vs D55342K07B15E0CWIM |
D55342K07B15E0RT5V | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B15E0RT0V vs D55342K07B15E0RT5V |
D55342K07B15E0STP | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B15E0RT0V vs D55342K07B15E0STP |
D55342K07B15E0RT0V | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B15E0RT0V vs D55342K07B15E0RT0V |
D55342K07B15E0RWSV | RESISTOR, THIN FILM, 0.25 W, 1 %, 100 ppm, 15000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B15E0RT0V vs D55342K07B15E0RWSV |
D55342K07B15E0RTP | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 15000 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Dale | D55342K07B15E0RT0V vs D55342K07B15E0RTP |
D55342K07B15E0RTPV | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B15E0RT0V vs D55342K07B15E0RTPV |
D55342K07B15E0PTP | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 15000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Dale | D55342K07B15E0RT0V vs D55342K07B15E0PTP |
D55342K07B15E0PT0V | RESISTOR, THIN FILM, 0.25 W, 1 %, 100 ppm, 15000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B15E0RT0V vs D55342K07B15E0PT0V |
D55342K07B15E0RT3 | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B15E0RT0V vs D55342K07B15E0RT3 |