Part Details for D55342K07B133EPUL by Vishay Intertechnologies
Overview of D55342K07B133EPUL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B133EPUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12Y4743
|
Newark | Rcwpm-1206 133K 1% K D55342K07B133Ep Rsl |Vishay D55342K07B133EPUL RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $1.8400 | Buy Now |
DISTI #
D55342K07B133EPUL
|
Avnet Americas | RES THKFLM RCWP 1206 133K OHM 1% 100PPM 0.1% SLDC - Tape and Reel (Alt: D55342K07B133EPUL) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4883 | Buy Now |
Part Details for D55342K07B133EPUL
D55342K07B133EPUL CAD Models
D55342K07B133EPUL Part Data Attributes
|
D55342K07B133EPUL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B133EPUL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 133000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B133EPUL
This table gives cross-reference parts and alternative options found for D55342K07B133EPUL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B133EPUL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07W133ER | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B133EPUL vs D55342K07W133ER |
D55342K07C133ET-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B133EPUL vs D55342K07C133ET-W |
D55342K07B133ER | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B133EPUL vs D55342K07B133ER |
D55342K07W133ER-TR | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 133000 ohm, SURFACE MOUNT, 1206, CHIP | State of the Art Inc | D55342K07B133EPUL vs D55342K07W133ER-TR |
D55342K07G133EM | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B133EPUL vs D55342K07G133EM |
D55342K07W133ET | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 133000 ohm, SURFACE MOUNT, 1206, CHIP | State of the Art Inc | D55342K07B133EPUL vs D55342K07W133ET |
D55342K07B133ERS3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B133EPUL vs D55342K07B133ERS3 |
D55342K07G133EC-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B133EPUL vs D55342K07G133EC-TR |
D55342K07B133ESWL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B133EPUL vs D55342K07B133ESWL |
D55342K07B133ERS6 | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 133000 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Dale | D55342K07B133EPUL vs D55342K07B133ERS6 |