Part Details for D55342K07B130KRTIM by Vishay Intertechnologies
Overview of D55342K07B130KRTIM by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D55342K07B130KRTIM
D55342K07B130KRTIM CAD Models
D55342K07B130KRTIM Part Data Attributes
|
D55342K07B130KRTIM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B130KRTIM
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 130000ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B130KRTIM
This table gives cross-reference parts and alternative options found for D55342K07B130KRTIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B130KRTIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B130KRT5 | Fixed Resistor, Thin Film, 0.25W, 130000ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B130KRTIM vs D55342K07B130KRT5 |
D55342K07B130KRT3 | Fixed Resistor, Thin Film, 0.25W, 130000ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B130KRTIM vs D55342K07B130KRT3 |
D55342K07B130KMWSV | RESISTOR, THIN FILM, 0.25 W, 5 %, 100 ppm, 130000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B130KRTIM vs D55342K07B130KMWSV |
D55342K07B130KVTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B130KRTIM vs D55342K07B130KVTP |
D55342K07B130KRBSV | RESISTOR, THIN FILM, 0.25 W, 5 %, 100 ppm, 130000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B130KRTIM vs D55342K07B130KRBSV |
D55342K07B130KUBSV | Fixed Resistor, Thin Film, 0.25W, 130000ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B130KRTIM vs D55342K07B130KUBSV |
D55342K07B130KUT5 | Fixed Resistor, Thin Film, 0.25W, 130000ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B130KRTIM vs D55342K07B130KUT5 |
D55342K07B130KRWIV | Fixed Resistor, Thin Film, 0.25W, 130000ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B130KRTIM vs D55342K07B130KRWIV |
D55342K07B130KPT3M | Fixed Resistor, Thin Film, 0.25W, 130000ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B130KRTIM vs D55342K07B130KPT3M |
D55342K07B130KRT5V | RESISTOR, THIN FILM, 0.25 W, 5 %, 100 ppm, 130000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B130KRTIM vs D55342K07B130KRT5V |