Part Details for D55342K07B130DCTS by Vishay Intertechnologies
Overview of D55342K07B130DCTS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D55342K07B130DCTS
D55342K07B130DCTS CAD Models
D55342K07B130DCTS Part Data Attributes
|
D55342K07B130DCTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B130DCTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 130ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B130DCTS
This table gives cross-reference parts and alternative options found for D55342K07B130DCTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B130DCTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B130DSWS | Fixed Resistor, Thin Film, 0.25W, 130ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B130DCTS vs D55342K07B130DSWS |
D55342K07B130DPTP | Fixed Resistor, Thin Film, 0.25W, 130ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B130DCTS vs D55342K07B130DPTP |
D55342K07B130DMWI | Fixed Resistor, Thin Film, 0.25W, 130ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B130DCTS vs D55342K07B130DMWI |
D55342K07B130DPWIM | Fixed Resistor, Thin Film, 0.25W, 130ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B130DCTS vs D55342K07B130DPWIM |
D55342K07B130DRBS | Fixed Resistor, Thin Film, 0.25W, 130ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B130DCTS vs D55342K07B130DRBS |
D55342K07B130DMWS | Fixed Resistor, Thin Film, 0.25W, 130ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B130DCTS vs D55342K07B130DMWS |
D55342K07B130DUWPM | Fixed Resistor, Thin Film, 0.25W, 130ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B130DCTS vs D55342K07B130DUWPM |
D55342K07B130DUT0M | Fixed Resistor, Thin Film, 0.25W, 130ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B130DCTS vs D55342K07B130DUT0M |
D55342K07B130DRTP | Fixed Resistor, Thin Film, 0.25W, 130ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B130DCTS vs D55342K07B130DRTP |
D55342K07B130DVTFM | Fixed Resistor, Thin Film, 0.25W, 130ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B130DCTS vs D55342K07B130DVTFM |