There are no models available for this part yet.
Overview of D55342K07B12E4SWB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for D55342K07B12E4SWB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44C1232
|
Newark | Resistor, thick Film,12.4Kohms,100Wv,1+/-% Tol,100Ppm-Tc,1206-Case, rm-Milstyle |Vishay D55342K07B12E4SWB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3700 / $4.6000 | Buy Now | |
DISTI #
D55342K07B12E4SWB
|
Avnet Americas | Res Thick Film 1206 12.4K Ohm 1% 1/4W ±100ppm/°C 0.001% Molded SMD SMD Tray - Waffle Pack (Alt: D55342K07B12E4SWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$4.4392 | Buy Now |
CAD Models for D55342K07B12E4SWB by Vishay Intertechnologies
Part Data Attributes for D55342K07B12E4SWB by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.51 mm
|
Package Length
|
3.18 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
WAFFLE TRAY
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
12400 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
100 V
|
Alternate Parts for D55342K07B12E4SWB
This table gives cross-reference parts and alternative options found for D55342K07B12E4SWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B12E4SWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B12E4SUL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B12E4SWB vs D55342K07B12E4SUL |
D55342K07B12E4RS2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B12E4SWB vs D55342K07B12E4RS2 |
D55342K07B12E4SWL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B12E4SWB vs D55342K07B12E4SWL |
D55342K07B12E4RWL2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B12E4SWB vs D55342K07B12E4RWL2 |
D55342K07B12E4PS3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B12E4SWB vs D55342K07B12E4PS3 |
D55342K07B12E4TWLT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | D55342K07B12E4SWB vs D55342K07B12E4TWLT |
D55342K07B12E4PWB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B12E4SWB vs D55342K07B12E4PWB |
D55342K07B12E4PS2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B12E4SWB vs D55342K07B12E4PS2 |
D55342K07B12E4RUL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B12E4SWB vs D55342K07B12E4RUL |
D55342K07B12E4RWL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B12E4SWB vs D55342K07B12E4RWL |