Part Details for D55342K07B110DPTN by Vishay Intertechnologies
Overview of D55342K07B110DPTN by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B110DPTN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342K07B110DPTN
|
Avnet Americas | RES THKFLM RCWP 1206 110 OHM 1% 100PPM 0.1% ESD - Tape and Reel (Alt: D55342K07B110DPTN) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4349 | Buy Now |
Part Details for D55342K07B110DPTN
D55342K07B110DPTN CAD Models
D55342K07B110DPTN Part Data Attributes
|
D55342K07B110DPTN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B110DPTN
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B110DPTN
This table gives cross-reference parts and alternative options found for D55342K07B110DPTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B110DPTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B110DMSU | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B110DPTN vs D55342K07B110DMSU |
D55342K07B110DPS6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B110DPTN vs D55342K07B110DPS6 |
D55342K07B110DTWAT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B110DPTN vs D55342K07B110DTWAT |
D55342K07B110DSWL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B110DPTN vs D55342K07B110DSWL |
D55342K07B110DMWL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B110DPTN vs D55342K07B110DMWL |
D55342K07B110DRS6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B110DPTN vs D55342K07B110DRS6 |
D55342K07B110DRUL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B110DPTN vs D55342K07B110DRUL |
D55342K07B110DRWA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B110DPTN vs D55342K07B110DRWA |
D55342K07B110DMS6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B110DPTN vs D55342K07B110DMS6 |
D55342K07B110DMS2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B110DPTN vs D55342K07B110DMS2 |