Part Details for D55342K07B10G0PTP by Vishay Intertechnologies
Overview of D55342K07B10G0PTP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B10G0PTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342K07B10G0PTP
|
Avnet Americas | RES THKFLM RCWP 1206 10 OHM 2% 100PPM 0.1% - Tape and Reel (Alt: D55342K07B10G0PTP) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4349 | Buy Now |
Part Details for D55342K07B10G0PTP
D55342K07B10G0PTP CAD Models
D55342K07B10G0PTP Part Data Attributes
|
D55342K07B10G0PTP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B10G0PTP
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 10ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B10G0PTP
This table gives cross-reference parts and alternative options found for D55342K07B10G0PTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B10G0PTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B10G0RTP | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 2 %, 100 ppm, 10 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Dale | D55342K07B10G0PTP vs D55342K07B10G0RTP |
D55342K07B10G0RTP | Fixed Resistor, Thin Film, 0.25W, 10ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B10G0PTP vs D55342K07B10G0RTP |
D55342K07B10G0MW0 | Fixed Resistor, Thin Film, 0.25W, 10ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B10G0PTP vs D55342K07B10G0MW0 |
D55342K07B10G0VT0 | Fixed Resistor, Thin Film, 0.25W, 10ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B10G0PTP vs D55342K07B10G0VT0 |
D55342K07B10G0PT5M | Fixed Resistor, Thin Film, 0.25W, 10ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Vishay Intertechnologies | D55342K07B10G0PTP vs D55342K07B10G0PT5M |
D55342K07B10G0RWSV | Fixed Resistor, Thin Film, 0.25W, 10ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B10G0PTP vs D55342K07B10G0RWSV |
D55342K07B10G0MWSV | RESISTOR, THIN FILM, 0.25 W, 2 %, 100 ppm, 10 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B10G0PTP vs D55342K07B10G0MWSV |
D55342K07B10G0PTP | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 2 %, 100 ppm, 10 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Dale | D55342K07B10G0PTP vs D55342K07B10G0PTP |
D55342K07B10G0VT3 | Fixed Resistor, Thin Film, 0.25W, 10ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B10G0PTP vs D55342K07B10G0VT3 |
D55342K07B10G0CTI | Fixed Resistor, Thin Film, 0.25W, 10ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B10G0PTP vs D55342K07B10G0CTI |