There are no models available for this part yet.
Overview of D55342K07B100BRBS by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D55342K07B100BRBS by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D55342K07B100BRBS
|
Avnet Americas | D55342K 100PPM 1206 100K 0.1% R BS - Bulk (Alt: D55342K07B100BRBS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7454 / $8.3160 | Buy Now |
CAD Models for D55342K07B100BRBS by Vishay Intertechnologies
Part Data Attributes for D55342K07B100BRBS by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
34 Weeks
|
Additional Feature
|
NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.8382 mm
|
Package Length
|
3.2004 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6002 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
100000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
100 V
|
Alternate Parts for D55342K07B100BRBS
This table gives cross-reference parts and alternative options found for D55342K07B100BRBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B100BRBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B100BP | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B100BRBS vs D55342K07B100BP |
D55342K07B100BMWS | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B100BRBS vs D55342K07B100BMWS |
D55342K07B100BMT3 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B100BRBS vs D55342K07B100BMT3 |
D55342K07B100BRTS | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B100BRBS vs D55342K07B100BRTS |
D55342K07B100BRTPM | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B100BRBS vs D55342K07B100BRTPM |
D55342K07B100BRWS | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B100BRBS vs D55342K07B100BRWS |
D55342K07B100BSTIM | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B100BRBS vs D55342K07B100BSTIM |
D55342K07B100BVWI | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B100BRBS vs D55342K07B100BVWI |
D55342K07B100BPWS | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B100BRBS vs D55342K07B100BPWS |
D55342K07B100BPWS | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B100BRBS vs D55342K07B100BPWS |