Part Details for D55342H07W475BR by State of the Art Inc
Overview of D55342H07W475BR by State of the Art Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D55342H07W475BR
D55342H07W475BR CAD Models
D55342H07W475BR Part Data Attributes
|
D55342H07W475BR
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
D55342H07W475BR
State of the Art Inc
RESISTOR, THIN FILM, 0.25 W, 0.1 %, 50 ppm, 475000 ohm, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.46 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 475000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for D55342H07W475BR
This table gives cross-reference parts and alternative options found for D55342H07W475BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342H07W475BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D55342H07B475BP-W | State of the Art Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 475000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | D55342H07W475BR vs D55342H07B475BP-W |
D55342H07B475BP | State of the Art Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 475000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | D55342H07W475BR vs D55342H07B475BP |
D55342H07W475BT-W | State of the Art Inc | Check for Price | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 50 ppm, 475000 ohm, SURFACE MOUNT, 1206, CHIP | D55342H07W475BR vs D55342H07W475BT-W |
D55342H07W475BP-TR | State of the Art Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 475000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | D55342H07W475BR vs D55342H07W475BP-TR |
D55342H07W475BM-TR | State of the Art Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 475000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | D55342H07W475BR vs D55342H07W475BM-TR |
D55342H07W475BP-W | State of the Art Inc | Check for Price | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 50 ppm, 475000 ohm, SURFACE MOUNT, 1206, CHIP | D55342H07W475BR vs D55342H07W475BP-W |
D55342H07W475BC-W | State of the Art Inc | Check for Price | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 50 ppm, 475000 ohm, SURFACE MOUNT, 1206, CHIP | D55342H07W475BR vs D55342H07W475BC-W |
D55342H07W475BR-W | State of the Art Inc | Check for Price | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 50 ppm, 475000 ohm, SURFACE MOUNT, 1206, CHIP | D55342H07W475BR vs D55342H07W475BR-W |
D55342H07B475BC | State of the Art Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 475000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | D55342H07W475BR vs D55342H07B475BC |
D55342H07W475BC-TR | State of the Art Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 475000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | D55342H07W475BR vs D55342H07W475BC-TR |