Part Details for D55342H07B1E82VT3M by Vishay Intertechnologies
Overview of D55342H07B1E82VT3M by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D55342H07B1E82VT3M
D55342H07B1E82VT3M CAD Models
D55342H07B1E82VT3M Part Data Attributes
|
D55342H07B1E82VT3M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342H07B1E82VT3M
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 1820ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342H07B1E82VT3M
This table gives cross-reference parts and alternative options found for D55342H07B1E82VT3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342H07B1E82VT3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D55342H07B1E82RT3 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 1820 ohm, SURFACE MOUNT, 1206, CHIP | D55342H07B1E82VT3M vs D55342H07B1E82RT3 |
D55342H07B1E82CT5M | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1820ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, | D55342H07B1E82VT3M vs D55342H07B1E82CT5M |
D55342H07B1E82RWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 1820 ohm, SURFACE MOUNT, 1206, CHIP | D55342H07B1E82VT3M vs D55342H07B1E82RWS |
D55342H07B1E82RTPM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1820ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | D55342H07B1E82VT3M vs D55342H07B1E82RTPM |
D55342H07B1E82CTS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 1820 ohm, SURFACE MOUNT, 1206, CHIP | D55342H07B1E82VT3M vs D55342H07B1E82CTS |
D55342H07B1E82RT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1820ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | D55342H07B1E82VT3M vs D55342H07B1E82RT5 |
D55342H07B1E82RWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1820ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | D55342H07B1E82VT3M vs D55342H07B1E82RWS |
D55342H07B1E82RT1 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 1820 ohm, SURFACE MOUNT, 1206, CHIP | D55342H07B1E82VT3M vs D55342H07B1E82RT1 |
D55342H07B1E82CT3M | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1820ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, | D55342H07B1E82VT3M vs D55342H07B1E82CT3M |
D55342H07B1E82MT3 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 1820 ohm, SURFACE MOUNT, 1206, CHIP | D55342H07B1E82VT3M vs D55342H07B1E82MT3 |