Part Details for D55342H07B1E37UWSM by Vishay Intertechnologies
Overview of D55342H07B1E37UWSM by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D55342H07B1E37UWSM
D55342H07B1E37UWSM CAD Models
D55342H07B1E37UWSM Part Data Attributes
|
D55342H07B1E37UWSM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342H07B1E37UWSM
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 1370ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342H07B1E37UWSM
This table gives cross-reference parts and alternative options found for D55342H07B1E37UWSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342H07B1E37UWSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342H07B1E37MTS | RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 1370 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342H07B1E37UWSM vs D55342H07B1E37MTS |
D55342H07B1E37VTSM | Fixed Resistor, Thin Film, 0.25W, 1370ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342H07B1E37UWSM vs D55342H07B1E37VTSM |
D55342H07B1E37RTS | Fixed Resistor, Thin Film, 0.25W, 1370ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342H07B1E37UWSM vs D55342H07B1E37RTS |
D55342H07B1E37RT3 | RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 1370 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342H07B1E37UWSM vs D55342H07B1E37RT3 |
D55342H07B1E37VW0M | Fixed Resistor, Thin Film, 0.25W, 1370ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342H07B1E37UWSM vs D55342H07B1E37VW0M |
D55342H07B1E37RT5 | Fixed Resistor, Thin Film, 0.25W, 1370ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342H07B1E37UWSM vs D55342H07B1E37RT5 |
D55342H07B1E37RTS | RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 1370 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342H07B1E37UWSM vs D55342H07B1E37RTS |
D55342H07B1E37PW0M | Fixed Resistor, Thin Film, 0.25W, 1370ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342H07B1E37UWSM vs D55342H07B1E37PW0M |
D55342H07B1E37RWS | RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 1370 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342H07B1E37UWSM vs D55342H07B1E37RWS |
D55342H07B1E37CW0M | Fixed Resistor, Thin Film, 0.25W, 1370ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342H07B1E37UWSM vs D55342H07B1E37CW0M |