Datasheets
D55342E07B98B8RT3 by:

Fixed Resistor, Thin Film, 0.25W, 98800ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Part Details for D55342E07B98B8RT3 by Vishay Intertechnologies

Overview of D55342E07B98B8RT3 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D55342E07B98B8RT3

Part # Distributor Description Stock Price Buy
DISTI # D55342E07B98B8RT3
Avnet Americas D55342E 25PPM 1206 98.8K 0.1% R T3 - Tape and Reel (Alt: D55342E07B98B8RT3) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 26 Weeks, 0 Days Container: Reel 0
  • 300 $3.0915
  • 600 $1.6827
  • 1,200 $1.4410
  • 1,800 $1.4190
  • 2,400 $1.3970
$1.3970 / $3.0915 Buy Now

Part Details for D55342E07B98B8RT3

D55342E07B98B8RT3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D55342E07B98B8RT3 Part Data Attributes

D55342E07B98B8RT3 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
D55342E07B98B8RT3 Vishay Intertechnologies Fixed Resistor, Thin Film, 0.25W, 98800ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code not_compliant
Factory Lead Time 26 Weeks
Additional Feature NON-INDUCTIVE
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Height 0.8382 mm
Package Length 3.2004 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.6002 mm
Packing Method TR
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-55342
Resistance 98800 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 100 V

Alternate Parts for D55342E07B98B8RT3

This table gives cross-reference parts and alternative options found for D55342E07B98B8RT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342E07B98B8RT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
D55342E07B98B8UWP Vishay Intertechnologies Check for Price Fixed Resistor, Thin Film, 0.25W, 98800ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP D55342E07B98B8RT3 vs D55342E07B98B8UWP
D55342E07B98B8RTI Vishay Intertechnologies Check for Price Fixed Resistor, Thin Film, 0.25W, 98800ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP D55342E07B98B8RT3 vs D55342E07B98B8RTI
D55342E07B98B8RT3 Vishay Thin Film Check for Price RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 98800 ohm, SURFACE MOUNT, 1206, CHIP D55342E07B98B8RT3 vs D55342E07B98B8RT3
D55342E07B98B8CT5 Vishay Thin Film Check for Price RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 98800 ohm, SURFACE MOUNT, 1206, CHIP D55342E07B98B8RT3 vs D55342E07B98B8CT5
D55342E07B98B8RT0 Vishay Intertechnologies Check for Price Fixed Resistor, Thin Film, 0.25W, 98800ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP D55342E07B98B8RT3 vs D55342E07B98B8RT0
D55342E07B98B8VWSM Vishay Intertechnologies Check for Price Fixed Resistor, Thin Film, 0.25W, 98800ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP D55342E07B98B8RT3 vs D55342E07B98B8VWSM
D55342E07B98B8RWS Vishay Thin Film Check for Price RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 98800 ohm, SURFACE MOUNT, 1206, CHIP D55342E07B98B8RT3 vs D55342E07B98B8RWS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D55342E07B98B8RT3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D55342E07B98B8RT3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of D55342E07B98B8RT3 would you like to use for your alert(s)?
  • Please alert me when D55342E07B98B8RT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D55342E07B98B8RT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D55342E07B98B8RT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D55342E07B98B8RT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D55342E07B98B8RT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D55342E07B98B8RT3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: